SHT40-AD1F-R2
Humidity and Temperature Sensor, PTFE Membrane, Digital, 0% to 100% Relative Humidity, I2C, DFN-4
Manufacturer:Sensirion
Product Category:
ICs, Sensor ICs, Humidity & Temperature
Avnet Manufacturer Part #: SHT40-AD1F-R2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| 0% to 100% Relative Humidity | ||
| Digital | ||
| DFN | ||
| null | ||
| -40 °C | ||
| 1.08 V | ||
| 3.6 V | ||
| ± 1.8% RH | ||
| ± 0.2°C | ||
| 4 s | ||
| 2 s | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |