SHT30-ARP-F2.5KS
Temperature and Humidity Sensor, SHT Series, 0% to 100% RH, 3 %, 2.4 to 5.5 V, Analogue Output
Manufacturer:Sensirion
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity & Temperature Sensor ICs
Avnet Manufacturer Part #: SHT30-ARP-F2.5KS
Secondary Manufacturer Part#: 1-101617-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3% RH | ||
| 0% to 100% Relative Humidity | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| SHT3x-ARP | ||
| 8 s | ||
| DFN | ||
| Analogue | ||
| 5.5 V | ||
| 2.4 V | ||
| ± 0.3°C | ||
| 2 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |