SHT21P-TR-0.4KS
Temperature Sensor, 0% to 100% Relative Humidity, PWM, Digital, ± 2% RH/5s, ± 0.3°C/30s, DFN-6
Manufacturer:Sensirion
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity & Temperature Sensor ICs
Avnet Manufacturer Part #: SHT21P-TR-0.4KS
Secondary Manufacturer Part#: 1-100711-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2% RH | ||
| 0% to 100% Relative Humidity | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| SHT2x Series | ||
| 5 s | ||
| DFN | ||
| PWM | ||
| Digital | ||
| 3.6 V | ||
| 2.1 V | ||
| ± 0.3°C | ||
| 30 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |