SDP36-500PA-TR-250PCS
Pressure Sensor, Differential, -50 Pa, 500 Pa, 2.7 V, 5.5 V, QFN
Manufacturer:Sensirion
Product Category:
ICs, Sensor ICs, Board Mount Pressure Sensors
Avnet Manufacturer Part #: SDP36-500PA-TR-250PCS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Air, Nitrogen, Oxygen | ||
| 16 Pins | ||
| 500 Pa | ||
| -50 Pa | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| Dual Axial Barbless, Same Side | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| Ratiometric Analog | ||
| 5.5 MV | ||
| 2.7 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |