SDP31-500PA-TR-1.5KPCS
Pressure Sensor, Differential, -500 Pa, 500 Pa, 2.7 V, 5.5 V, QFN-EP
Manufacturer:Sensirion
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: SDP31-500PA-TR-1.5KPCS
Secondary Manufacturer Part#: 1-101445-02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3% | ||
| Air, Nitrogen, Oxygen | ||
| 16 | ||
| 500 Pa | ||
| -500 Pa | ||
| 85 °C | ||
| -40 °C | ||
| I2C | ||
| Dual Axial Barbless | ||
| Differential | ||
| SDP3x Series | ||
| QFN-EP | ||
| Surface Mount | ||
| Digital | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |