LG16-2000D
Sensor, Liquid Flow, 0.3 l/h, 15 bar, 4 to 12 VDC, CMOSens LG16 Series
Manufacturer:Sensirion
Product Category:
Sensors & Transducers, Flow Sensors, Liquid Flow Sensors
Avnet Manufacturer Part #: LG16-2000D
Secondary Manufacturer Part#: 1-100404-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.2% | ||
| Liquid | ||
| 15 bar | ||
| 50 °C | ||
| 10 °C | ||
| CMOSens LG16 Series | ||
| Screw Mount | ||
| Flowmeter | ||
| 12 V | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026106000 |
| Schedule B: | 9026107000 |