PDP SEO Portlet

UCLAMP3673P.TCT

TVS Diode Array for Proximity Switch Protection

Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP3673P.TCT
Secondary Manufacturer Part#: UCLAMP3673P.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp3673P is a high-surge transient voltage suppressor (TVS) optimized for protection of sensitive digital sensors used in proximity switches and industrial control applications. The µClamp3673P protects the components from over-voltages caused by Electro-Static Discharge (ESD), Electrical Fast Transients (EFT), and Tertiary Lightning.The µClamp3673P features a working voltage of 36 volts with a minimum breakdown voltage of 37 volts. They are rated to handle a continuous forward current of Up to 300mA with a low forward voltage drop of less than 1 volt (IF = 300mA). They are designed with high surge capability (2 Amps at tp=1.2/50us) and a low clamping voltage of <50V.The µClamp3673P is in a 6-pin SGP3016N6 package. It measures 3.0x1.6x0.57mm. The leads are spaced at a pitch of 1.0mm and are finished with lead-free NiPdAu. Each device will protect three lines operating at 36 volts. The small size and unique features of the µClamp3673P make it ideal for protection of DC high-side and low-side 3 wire proximity switches in industrial applications.

  • Transient protection for proximity sensors
    • IEC 61000-4-2 (ESD)
    • IEC 61000-4-4 (EFT)
  • Ultra-small package (3.0 x 1.6 x 0.57mm)
  • Protects one three line sensor
  • Low clamping voltage
  • High operating voltage: 36V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.64286
6000+
$0.60811
12000+
$0.5921
24000+
$0.57692
48000+
$0.5626