PDP SEO Portlet

UCLAMP3603T.TCT

ESD Suppressor TVS ±20KV 6-Pin SLP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP3603T.TCT
Secondary Manufacturer Part#: UCLAMP3603T.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp3603T is a high-surge transient voltage suppressor (TVS) optimized for protection of sensitive digital sensors used in proximity switches and industrial control applications. The µClamp3603T protects the components from over-voltages caused by Electro- Electro Static Discharge (ESD), Static Discharge Electrical Fast Transients (EFT), and Tertiary Lightning.The µClamp3603T features a working voltage of 36 volts with a minimum breakdown voltage of 37 volts. They are rated to handle a continuous forward current of up to 200mA with a low forward voltage drop of less than 1 volt (If = 200mA). They are designed with high surge capability (2 Amps at tp =1.2/50us) and a low clamping voltage of <70V.The µClamp3603T is in a 6-pin SLP1710N6T package. It measures 1.7 x 1.0 x 0.4mm. The leads are spaced at a pitch of 0.55mm and are finished with lead-free NiPdAu. Each device will protect three lines operating at 36 volts. The small size and unique features of the µClamp3603T make it ideal for protection of DC high side and low-side 3 wire proximity switches in industrial and automotive applications. The µClamp3603T is qualified to AEC-Q100 Grade 1 for Automotive use.

  • Transient protection for proximity sensors.
    • IEC 61000-4-2 (ESD) 000-4-2 (ESD)
    • IEC 61000-4-4 (EFT) 000-4-4 (EFT)
  • Ultra-small package (1.7 x 1.0 x 0.4mm)
  • Protects one three line sensor.
  • Low clamping voltage
  • High operating voltage: 36V
  • Solid-state silicon-avalanche technology
  • AEC-Q100 Grade 1 Qualified

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
6
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.64286
6000+
$0.60811
12000+
$0.5921
24000+
$0.57692
48000+
$0.5625