PDP SEO Portlet

UCLAMP3601P.TNT

ESD Suppressor TVS ±20KV 2-Pin SMD T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP3601P.TNT
Secondary Manufacturer Part#: UCLAMP3601P.TNT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp3601P is a high-surge transient voltage suppressor (TVS) optimized for protection of sensitive digital sensors used in proximity switches and industrial control applications. The µClamp3601P protects the components from over-voltages caused by Electro Static Discharge (ESD), Electrical Fast Transients (EFT), and Tertiary Lightning.The µClamp3601P features a working voltage of 33 volts with a minimum breakdown voltage of 34 volts. They are rated to handle a continuous forward current of up to 260mA with a low forward voltage drop of less than 1 volt (IF = 200mA). They are designed with high surge capability (2 Amps at t p =1.2/50us) and a low clamping voltage of <60V.The µClamp3601P is in an 2-pin SLP1006P2 package. It measures 1.0 x 0.6 x 0.5mm. The leads are spaced at a pitch of 0.65mm and are finished with lead-free NiPdAu. Each device will protect one line operating at 33 volts. The small size and unique features of the µClamp3601P make it ideal for protection of DC high side proximity switches in industrial and automotive applications. The µClamp3601P is qualified to AEC-Q100 Grade1.

  • Transient protection for data and power lines to
    • IEC 61000-4-2 (ESD) ±20kV (air), ±15kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 2A (1.2/50µs)
  • Ultra-small package
  • Bidirectional protects one data line
  • Low clamping voltage
  • Working voltage: 33V
  • Low leakage current
  • Solid-state silicon-avalanche technology
  • Qualified to AEC-Q100 Grade1

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.41429
20000+
$0.39189
40000+
$0.38158
80000+
$0.3718
160000+
$0.3625