PDP SEO Portlet

UCLAMP3381P.TFT

SMHUCLAMP3381P.TFT

Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP3381P.TFT
Secondary Manufacturer Part#: UCLAMP3381P.TFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp TVS diodes are designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. They feature large cross-sectional area junctions for conducting high transient currents. Devices offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.

µClamp3381P features extremely good protection characteristics highlighted by high surge current capability (25A, tp=8/20us), low peak ESD clamping voltage, and high ESD withstand voltage (+/-30kV contact per IEC 61000-4-2). Typical dynamic resistance is among the industry’s best at 0.025 O. Each device will protect one data or power line operating at 3.3 Volts.

µClamp3381P is in a 2-pin SGP1006N2 package measuring 1.0 x 0.6 x 0.5mm. Leads are spaced at a pitch of 0.65mm and feature a lead-free finish. The combination of small size, low operating voltage, and high ESD surge capability makes them ideal for protection of voltage bus lines in optical modules, LCD televisions, and tablet computers.

  • Transient protection for VBus and data lines to
    • IEC 61000-4-2 (ESD) ±30kV (air), ±30kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 25A (8/20µs)
  • Protects one line
  • Low ESD clamping voltage
  • Working voltage: 3.3V
  • Low leakage current
  • Extremely low dynamic resistance: 0.025 O (Typ)
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.37143
30000+
$0.35135
60000+
$0.3421
120000+
$0.33333
240000+
$0.325