PDP SEO Portlet

UCLAMP3324P.TCT

Diode TVS Quad Uni-Dir 3.3V 40W 8-Pin SLP EP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP3324P.TCT
Secondary Manufacturer Part#: UCLAMP3324P.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp3324P of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD, lightning, and other voltage-induced transient events. Each device will protect up to four lines operating at 3.3 volts.The µClamp3324P is a solid-state device designed specifically for transient suppression. It is constructed using 's proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over traditional pn junction processes. They offer desirable characteristics for board level protection including fast response time, low clamping voltage and no device degradation.The µClamp3324P may be used to meet the immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge). The flow-thru" design of the device results in enhanced ESD performance due to reduced board trace inductance. The result is lower clamping voltage and a higher level of protection when compared to conventional TVS devices.The µClamp3324P is in an 8-pin, RoHs compliant, SLP2116P8 package. It measures 2.1 x 1.6 x 0.58mm. The leads are spaced at a pitch of 0.5mm and are finished with lead-free NiPd. The small package makes it ideal for use in portable electronics such as cell phones, digital still cameras, and notebook computers."

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
  • Small package for use in portable electronics Protects four I/O
  • Working voltage: 3.3V
  • Flow thru design for easy layout
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
8
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47143
6000+
$0.44595
12000+
$0.43421
24000+
$0.42308
48000+
$0.4125