PDP SEO Portlet

UCLAMP3311PQTCT

ESD Suppressor TVS ±25KV 2-Pin SLP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP3311PQTCT
Secondary Manufacturer Part#: UCLAMP3311PQTCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp3311PQ transient voltage suppressor is specifically designed to protect sensitive components which are connected to low-voltage data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients). It is rated to Grade 3 of AEC-Q100 for use in automotive applications.The µClamp3311PQ is constructed using ’s proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over silicon avalanche diode processes. They feature a true operating voltage of 3.3 volts for superior protection when compared to traditional pn junction devices.The µClamp3311PQ is in an 2-pin SLP1006P2 package. It measures 1.0 x 0.6 x 0.5mm. The leads are spaced at a pitch of 0.65mm and are finished with lead-free NiPdAu. Each device will protect one line operating at 3.3 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical. They may be used to meet the ESD immunity requirements of IEC 61000-4-2. The combination of low voltage, small size and high ESD surge capability makes them ideal for protection of sensitive electronics in automotive applications.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±25kV (air), ±20kV (contact)
    • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
    • Cable Discharge Event (CDE)
  • Qualified to AEC-Q100, Grade 3
  • Protects one data line
  • Low clamping voltage
  • Working voltage: 3.3V
  • Low leakage current
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41429
6000+
$0.39189
12000+
$0.38158
24000+
$0.3718
48000+
$0.3625