PDP SEO Portlet

UCLAMP3304A.TCT

Diode TVS Quad Uni-Dir 3.3V 40W 6-Pin SC-89 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP3304A.TCT
Secondary Manufacturer Part#: UCLAMP3304A.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp3304A of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD. They are designed for use in applications where board space is at a premium. Each device requires less than 2.9mm2 of PCB area and will protect up to four lines. They are unidirectional devices and may be used on lines with positive signal polarities.The µClamp3304A is constructed using ’s proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over silicon-avalanche diode processes. They feature a true operating voltage of 3.3 volts for superior protection when compared to traditional pn junction devices.These devices may be used to meet the immunity requirements of IEC 61000-4-2, level 4. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. The small SC89 package makes them ideal for use in portable electronics such as cell phones, PDAs, notebook computers, and digital cameras.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Protects four unidirectional I/O lines
  • Ultra-small SC-89 package (1.7 x 1.7 x 0.6mm) 1.7 x 1.7 x 0.6mm requires less than 2.9mm2 of PCB area
  • Working voltage: 3.3V
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
6
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31429
6000+
$0.2973
12000+
$0.28947
24000+
$0.28205
48000+
$0.275