PDP SEO Portlet

UCLAMP3301D.TCT

ESD Protection Device, 9.5 V, SOD-323, 2 Pins, 3.3 V, 50 pF

Manufacturer:Semtech
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: UCLAMP3301D.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100 Watts peak pulse power (tp = 8/20µs)
  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
    • IEC 61000-4-5 (Lightning) 10A (tp = 8/20µs)
  • Small package for use in portable electronics
  • Suitable replacement for MLVs in ESD protection applications
  • Protects one line
  • Low clamping voltage
  • Working voltages: 3.3V
  • Low leakage current
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
1 Line
null
3.3 V
3.3 V
null
null
-55 °C
null
null
125 °C
null
50 pF
null
null
null
9.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  21,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.29189
3000+
$0.29189
6000+
$0.28609
12000+
$0.28198
24000+
$0.27799
48000+
$0.27
SubTotal:
$875.67