PDP SEO Portlet

UCLAMP0561P.TNT

SMHUCLAMP0561P.TNT

Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP0561P.TNT
Secondary Manufacturer Part#: UCLAMP0561P.TNT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp TVS diodes are designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. They feature large crosssectional area junctions for conducting high transient currents. Devices offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.

µClampxx61P series are designed for for use in harsh transient environments. They feature extremely good protection characteristics highlighted by high surge current capability, low peak ESD clamping voltage, and high ESD withstand voltage. Device options are available for protecting data or power lines operating at 5V to 60V.

µClamp0561P are in a 2-pin SLP1608P2 package measuring 1.6 x 0.8 mm with a nominal height of 0.50mm. The leads are finished with lead-free NiAu. High surge current capability and low clamping voltage making them ideal for protecting VBus, battery, and other power lines in consumer and industrial electronics.

  • Transient Protection to
    • IEC 61000-4-2 (ESD) 30kV (Air), 30kV (Contact)
    • IEC 61000-4-4 (EFT) 4kV (5/50ns)
    • IEC 61000-4-5 (Lightning) 8-80A (8/20µs)
  • Protects one data or power line
  • Working voltage options: 5V, 10V, 12V, 15V, 24V, 30V, 36V, 40V, 60V
  • Low leakage current
  • High peak pulse current capability
  • Solid-state silicon-avalanche technology
  • Reverse leakage current: 5V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.31429
20000+
$0.2973
40000+
$0.28947
80000+
$0.28205
160000+
$0.275