PDP SEO Portlet

UCLAMP0504A.TCT

ESD Suppressor TVS ±20KV 6-Pin SOT-666 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP0504A.TCT
Secondary Manufacturer Part#: UCLAMP0504A.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The uClamp0504A of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD. They are designed for use in applications where board space is at a premium. Each device requires less than 2.9mm² of PCB area and will protect up to four lines. They are unidirectional devices and may be used on lines where the signal polarities are above ground.TVS diodes are solid-state devices designed specifically for transient suppression. They feature large cross-sectional area junctions for conducting high transient currents. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.The uClamp0504A may be used to meet the immunity requirements of IEC 61000-4-2, level 4. The small SC-89 package makes them ideal for use in portable electronics such as cell phones, PDA's, notebook computers, and digital cameras. These devices feature a lead-free, matte tin lead finish. They are compatible with both lead free and SnPb assembly techniques.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) 15kV (air), 8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Protects four I/O lines
  • Ultra-small SC-89 package (1.7 x 1.7 x 0.6mm) requires less than 2.9mm² of PCB area
  • Working voltage: 5V
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29314
6000+
$0.2773
12000+
$0.27
24000+
$0.26308
48000+
$0.2565