PDP SEO Portlet

UCLAMP0501H.TCT

ESD Suppressor TVS ±20KV 2-Pin SOD-523 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP0501H.TCT
Secondary Manufacturer Part#: UCLAMP0501H.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp0501H of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD. It is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA's. It features large cross-sectional area junctions for conducting high transient currents. It offers superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.The µClamp0501H is in a ultra-small SOD-523 package ideal for use in portable electronics such as cell phones, PDA's, notebook computers, and digital cameras. It will protect one unidirectional line operating at 5 volts. It gives the designer the flexibility to protect one line in applications where arrays are not practical. Additionally, it may be sprinkled" around the board in applications where board space is at a premium.This device may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge)."

  • Transient Protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV(Air),±8kV(Contact)
    • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
    • Cable Discharge Event (CDE)
  • Ultra-small SOD-523 package (1.7 x 0.9 x 0.7mm)
  • Protects one I/O or power line
  • Low clamping voltage
  • Working voltage: 5V
  • Low leakage current
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21429
6000+
$0.2027
12000+
$0.19737
24000+
$0.19231
48000+
$0.1875