TS30041-M033QFNR
Conv DC-DC Single Step Down 4.5V to 40V 16-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The TS30041 (1A) and TS30042 (2A) are DC/DC synchronous switching regulators with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components resulting in minimal board space and reduced BOM costs.
Fixed output voltage choices: 1.5V, 1.8V, 2.5V, 3.3V, and 5V with +/- 2% output toleranceAdjustable version output voltage range: 0.9V to (VCC - 1V) with +/- 1.5% referenceWide input voltage range: 4.5V to 40V (42V Abs Max)1MHz +/- 10% fixed switching frequencyContinuous output current: 1A (TS30041), 2A (TS30042)High efficiency up to 95%Current mode PWM control with PFM mode for improved light load efficiencyVoltage supervisor for VOUT reported at the PG pinInput supply under voltage lockoutSoft start for controlled startup with no overshootFull protection for over-current, over-temperature, andUT over-voltageSYNC function on EN/SYNC pin to control switching frequencyLess than 10uA in standby modeLow external component count
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 40 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| 40 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 0.65, 5.5 V | ||
| 125 °C | ||
| 1 A | ||
| Fixed | ||
| 3.3 V | ||
| 16QFN | ||
| 16 | ||
| 3 x 3 x 0.88 mm | ||
| Automotive | ||
| QFN | ||
| 1100 kHz | ||
| 1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |