PDP SEO Portlet

TS30013-M050QFNR

Conv DC-DC 4.5V to 18V Step Down Single-Out 5V 3A 16-Pin DFN EP

Manufacturer:Semtech
Avnet Manufacturer Part #: TS30013-M050QFNR
Secondary Manufacturer Part#: TS30013-M050QFNR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS30013 are DC/DC synchronous switching regulator with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components resulting in minimal board space and r

  • Fixed output voltage choices: 1.5V, 1.8V, 2.5V, 3.3V, and 5V with +/- 2% output tolerance
  • Adjustable version output voltage range: 0.9V to (Vcc - 1V) with +/-1.5% reference
  • Wide input voltage range
    • TS30013: 4.5V to 18V (20V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.82914
6600+
$0.78432
13200+
$0.76368
26400+
$0.7441
52800+
$0.7255