TS30013-M033QFNR
Conv DC-DC 4.5V to 18V Step Down Single-Out 3.3V 3A 16-Pin DFN EP
- RoHS 10 Compliant
- Tariff Charges
The TS30013 are DC/DC synchronous switching regulator with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components resulting in minimal board space and reduced BOM costs. The TS30013 utilizes current mode feedback in normal regulation PWM mode. When the regulator is placed in standby (EN is low), the device draws less than 10uA quiescent current. The TS30013 integrates a wide range of protection circuitry including input supply under-voltage lockout, output voltage soft start, current limit, and thermal shutdown. The TS30013 includes supervisory reporting through the PG (Power Good) open drain output to interface other components in the system.
- Fixed output voltage choices: 1.5V, 1.8V, 2.5V, 3.3V, and 5V with +/- 2% output tolerance
- Adjustable version output voltage range: 0.9V to (Vcc - 1V) with +/-1.5% reference
- Wide input voltage range
- TS30013: 4.5V to 18V (20V Abs Max)
- 1MHz +/- 10% fixed switching frequency
- Continuous output current: 3A
- High efficiency - Up to 95%
- Current mode PWM control with PFM mode for improved light load efficiency
- Voltage supervisor for Vout reported at the PG pin
- Input supply under voltage lockout
- Soft start for controlled startup with no overshoot
- Cycle-by-cycle currrent limit with frequency foldback
- Full protection for over-temperature and Vout over-voltage
- Less than 10uA in standby mode
- Low external component count
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 18 V | ||
| 4.5 V | ||
| 260 °C | ||
| 18 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 4.5000, 24.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Fixed | ||
| 3.3 V | ||
| 16QFN EP | ||
| 16 | ||
| 3 x 3 x 0.88 mm | ||
| Extended Industrial | ||
| QFN EP | ||
| 900 to 1100 kHz | ||
| 1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |