PDP SEO Portlet

TS30012-M050QFNR

Conv DC-DC Single Step Down 4.5V to 24V 16-Pin QFN EP

Manufacturer:Semtech
Avnet Manufacturer Part #: TS30012-M050QFNR
Secondary Manufacturer Part#: TS30012-M050QFNR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS30012-M050QFNR is a 2A DC/DC synchronous switching regulator with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components resulting in minimal board sp

  • Adjustable version output voltage range: 0.9V to (VCC 1V) with +/-1.5% reference
  • 1MHz +/- 10% fixed switching frequency
  • High efficiency up to 95%
  • Current mode PWM control with PFM mode for improved light load efficiency

Technical Attributes

Find Similar Parts

Description Value
95 %
24 V
4.5 V
260 °C
24 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
16
1
4.5000, 18.0000 V
-20 to 85 °C
125 °C
-20 °C
2 A
Fixed
5 V
16QFN EP
16
3 x 3 x 0.88 mm
Extended Industrial
QFN EP
900 to 1100 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.15714
6600+
$1.0946
13200+
$1.06579
26400+
$1.03846
52800+
$1.0125