PDP SEO Portlet

TS30011-M033QFNR

Conv DC-DC 4.5V to 24V Step Down Single-Out 3.3V 1A 16-Pin DFN EP

Manufacturer:Semtech
Avnet Manufacturer Part #: TS30011-M033QFNR
Secondary Manufacturer Part#: TS30011-M033QFNR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS30011 (1A) are DC/DC synchronous switching regulator with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components resulting in minimal board space.

  • Fixed output voltage choices: 1.5V, 1.8V, 2.5V, 3.3V, and 5V with +/- 2% output tolerance
  • Adjustable version output voltage range: 0.9V to (VCC – 1V) with +/-1.5% reference.
  • Wide input voltage range 4.5V to 24V (26.4V Abs Max
  • <

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.0
6600+
$0.94595
13200+
$0.92105
26400+
$0.89744
52800+
$0.875