PDP SEO Portlet

TS30011-M000QFNR

Conv DC-DC 4.5V to 24V Step Down Single-Out 0.9V to 5V 1A 16-Pin DFN EP

Manufacturer:Semtech
Avnet Manufacturer Part #: TS30011-M000QFNR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS30011 (1A) are DC/DC synchronous switching regulator with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components resulting in minimal board space. The TS30011 utilizes current mode feedback in normal regulation PWM mode. When the regulator is placed in standby (EN is low), the device draws less than 10uA quiescent current.

  • Fixed output voltage choices: 1.5V, 1.8V, 2.5V, 3.3V, and 5V with +/- 2% output tolerance
  • Adjustable version output voltage range: 0.9V to (VCC – 1V) with +/-1.5% reference.
  • Wide input voltage range 4.5V to 24V (26.4V Abs Max
  • <

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
900 mV
Synchronous Buck (Step Down)
null
24 V
95 %
-40 °C
1 A
23 V
null
Surface Mount
null
null
null
125 °C
1 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 1.01429
3300+
$1.01429
6600+
$0.95946
13200+
$0.93421
26400+
$0.91026
52800+
$0.8875
SubTotal:
$3,347.16