PDP SEO Portlet

TS13101-QFNR

Galvanic Isolated Latching 60V Power Load Switch

Manufacturer:Semtech
Avnet Manufacturer Part #: TS13101-QFNR
Secondary Manufacturer Part#: TS13101-QFNR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS13101 is a galvanically isolated 60V power switch device with bi-directional blocking. The device includes a single integrated 110mOhm high voltage FET allowing high efficiency switching of power loads or other high current applications.

Low Quiescent Operating Currents    2uA in OFF state    4uA in ON stateScalable galvanic isolation from primary to secondary sides of the deviceSingle control signal for on/off input (CLK)    Operation from 2.9V to 5.5V compatible with standard microcontrollersSwitch Characteristics    High voltage switch with bi-directional blocking in OFF state    Single switch device    60V switch and 110mohm Rdson    Up to 4A operating current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.87329
6600+
$1.77203
13200+
$1.7254
26400+
$1.716
52800+
$1.7072