PDP SEO Portlet

TCLAMP1202P.TGT

ESD Protection Device, 40 V, SLP2020P5-EP, 5 Pins, 12 V, 12 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: TCLAMP1202P.TGT
Secondary Manufacturer Part#: TCLAMP1202P.TGT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Timing over Packet Synchronization (ToPSync) uses the IEEE 1588 V2 Precision Time protocol to transport time or frequency over pack-based networks. This technology seamlessly enables packet networks to move to providing services more traditionally carried over circuit based networks such as SONET and SDH. This technology uses a very low data rate (typically 8kb/s) to deliver frequency, phase or time alignment with precision rivaling a typical GPS receiver. Our implementation of the IEEE 1588 V2 protocol is fully compatible with all Ethernet or IP networks. In addition, Top Sync can supply FDD/TDD radio systems and circuit emulation systems with the synchronization signals they need greatly reducing the cost of clocking all wireless base station equipment. Interoperability is ensured with ToPSync's compliance to all the relevant parts of IEEE 1588 V2.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) 20kV (air), 15kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 100A (8/20µs)
  • Array of surge rated diodes with internal TVS Diode
  • Protects Up to two lines
  • Low capacitance: (<12pF)
  • Operating voltage: 12V
  • Low leakage current
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.8
20000+
$0.75676
40000+
$0.73684
80000+
$0.71795
160000+
$0.7