PDP SEO Portlet

TCLAMP0602N.TCT

ESD Protection Device, 29 V, SLP2626P10, 10 Pins, 6 V, 25 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: TCLAMP0602N.TCT
Secondary Manufacturer Part#: TCLAMP0602N.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A TransClamp is a low capacitance TVS array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and Lightning.These devices integrate low capacitance, surge-rated compensation diodes with a high power transient voltage suppressor (TVS). The compensation diodes are arranged in a bridge pattern allowing the device to be connected in common mode and/or differential mode. This allows the designer maximum flexibility and reduces parts count. The capacitance of the device is limited to 12pF maximum from line-to-line to ensure correct signal transmission on high-speed lines. These devices may be used to meet Bellcore GR-1089- CORE short-haul (intra-building) surge requirements and will with stand a minimum 100 A surge for a 2/10µs pulse.The TClamp TM0602N is in a 10-pin, RoHS/WEEE compliant, SLP2626P10 package. It measures 2.6 x 2.6 x 0.60 mm. The leads are spaced at a pitch of 0.5mm and are finished with lead-free NiPdAu. They are particularly well suited for applications where board space is at a premium such as integrated connectors/ magnetics and T1/E1 equipment.

  • Transient protection for high-speed data lines to
    • Bellcore 1089 (Intra-Building) 100A (2/10µs)
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) L5, 95A (8/20µs)
  • Protects two lines in common and differential mode
  • Low capacitance (12pF line-to-line)
  • Low operating voltages (6V)
  • Low clamping voltage
  • Small SLP Package saves board space
  • Solid-state technology

Technical Attributes

Find Similar Parts

Description Value
6.8 V
25 pF
29 V
SLP2626P10
Unidirectional
Surface Mount
1
10
1
125 °C
-55 °C
6 V
2.5 kW
5 uA
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.51429
6000+
$1.43243
12000+
$1.39474
24000+
$1.35897
48000+
$1.325