PDP SEO Portlet

SX1301IMLTRC

Digital Baseband Chip, 1.75 V to 1.85 V, -40 °C to 85 °C, 64 Pins, MLPQ

Manufacturer:Semtech
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: SX1301IMLTRC
Secondary Manufacturer Part#: SX1301IMLTRC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SX1301 digital baseband chip is a massive digital signal processing engine specifically designed to offer breakthrough gateway capabilities in the ISM bands worldwide. It integrates the LORA concentrator IP.

The LORA concentrator is a multi-channel high performance transmitter/receiver designed to simultaneously receive several LORA packets using random spreading factors on random channels. Its goal is to enable robust connection between a central wireless data concentrator and a massive amount of wireless end-points spread over a very wide range of distances.

The SX1301 is targeted at smart metering fixed networks and Internet of Things applications with up to 5000 nodes per km2 in moderately interfered environment.

  • Up to -142.5 dBm sensitivity with SX1257 Tx/Rx front-end (see reference design)
  • 70 dB CW interferer rejection at 1 MHz offset
  • Able to operate with negative SNR, CCR up to 9 dB
  • Emulates 49x LORA demodulators and 1x (G)FSK demodulator
  • Dual digital TX&RX radio front-end interfaces
  • 10 programmable parallel demodulation paths
  • Dynamic data-rate (DDR) adaptation
  • True antenna diversity or simultaneous dual-band operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8534000020
Schedule B: 8534000020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$71.42857
6000+
$67.56757
12000+
$65.78947
24000+
$64.10256
48000+
$62.5