SX1278IMLTRT
Low Power Long Range Transceiver, 137 MHz to 525 MHz, 28 Pins, QFN-EP
- RoHS 10 Compliant
- Tariff Charges
The SX1278 transceivers feature the LoRalong range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimising current consumption.SX1278 Using patented LoRamodulation technique SX1278 can achieve a sensitivity of over -148dBm using a low cost crystal and bill of materials. The high sensitivity combined with the integrated +20 dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRaprovides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption.These devices also support high performance (G)FSK modes for systems including WMBus, IEEE802.15.4g. The SX1278 deliver exceptional phase noise, selectivity, receiver linearity and IIP3 for significantly lower current consumption than competing devices.The SX1278 offers bandwidths and spreading factor options, but only covers the lower UHF bands.
- LoRa™Modem
- 168 dB maximum link budget
- +20 dBm - 100 mW constant RF output vs. V supply
- +14 dBm high efficiency PA
- Programmable bit rate up to 300 kbps
- High sensitivity: down to -148 dBm
- Bullet-proof front end: IIP3 = -11 dBm
- Excellent blocking immunity
- Low RX current of 9.9 mA, 200 nA register retention
- Fully integrated synthesizer with a resolution of 61 Hz
- FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
- Built-in bit synchronizer for clock recovery
- Preamble detection
- 127 dB Dynamic Range RSSI
- Automatic RF Sense and CAD with ultra-fast AFC
- Packet engine up to 256 bytes with CRC
- Built-in temperature sensor and low battery indicator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.9, 3.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.4.B |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |