PDP SEO Portlet

SX1276MB1MAS

Low Power Long Range Transceiver, 137 MHz to 1.02 GHz, 28 Pins, QFN-EP

Manufacturer:Semtech
Avnet Manufacturer Part #: SX1276MB1MAS
Secondary Manufacturer Part#: SX1276MB1MAS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SX1276MB1MAS transceivers feature the LoRa long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimising current consumption.Using LoRa modulation technique SX1276MB1MAS can achieve a sensitivity of over -148dBm using a low cost crystal and bill of materials. The high sensitivity combined with the integrated +20 dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRa also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption.These devices also support high performance (G)FSK modes for systems including WMBus, IEEE802.15.4g. The SX1276MB1MAS deliver exceptional phase noise, selectivity, receiver linearity and IIP3 for significantly lower current consumption than competing devices.

  • LoRa™ Modem
  • 168 dB maximum link budget
  • +20 dBm - 100 mW constant RF output vs. V supply
  • +14 dBm high efficiency PA
  • Programmable bit rate up to 300 kbps
  • High sensitivity: down to -139 dBm
  • Bullet-proof front end: IIP3 = -11 dBm
  • Excellent blocking immunity
  • Low RX current of 9.9 mA, 200 nA register retention
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
  • Built-in bit synchronizer for clock recovery
  • Preamble detection
  • 127 dB Dynamic Range RSSI
  • Automatic RF Sense and CAD with ultra-fast AFC
  • Packet engine up to 256 bytes with CRC
  • Built-in temperature sensor and low battery indicator

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.4.B
HTSN: 8534000020
Schedule B: 8534000020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$92.95009
2+
$89.66754
4+
$86.66667
8+
$83.87097
16+
$81.25