PDP SEO Portlet

SX1273IMLTRT

Low Power Long Range Transceiver, 860 MHz to 1.02 GHz, 28 Pins, QFN-EP

Manufacturer:Semtech
Avnet Manufacturer Part #: SX1273IMLTRT
Secondary Manufacturer Part#: SX1273IMLTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SX1273 transceivers feature the LoRaTM long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption.Using LoRaTM modulation technique SX1273 can achieve a sensitivity of over -137 dBm using a low cost crystal and bill of materials. The high sensitivity combined with the integrated +20 dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRaTM also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption.These devices also support high performance (G)FSK modes for systems including WMBus, IEEE802.15.4g. The SX1273 deliver exceptional phase noise, selectivity, receiver linearity and IIP3 for significantly lower current consumption than competing devices.

  • LoRa™ Modem
  • 157 dB maximum link budget
  • +20 dBm at 100 mW constant RF output vs. V supply
  • +14 dBm high efficiency PA
  • Programmable bit rate up to 300 kbps
  • High sensitivity: down to -137 dBm
  • Bullet-proof front end: IIP3 = -12.5 dBm
  • 89 dB blocking immunity
  • Low RX current of 10 mA, 100 nA register retention
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK, LoRaTM and OOK modulation
  • Built-in bit synchronizer for clock recovery
  • Preamble detection
  • 127 dB Dynamic Range RSSI
  • Automatic RF Sense and CAD with ultra-fast AFC
  • Packet engine up to 256 bytes with CRC
  • Built-in temperature sensor and low battery indicator

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.4.B
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: