PDP SEO Portlet

SX1257IWLTRT

Digital I&Q RF Transceiver, 862 MHz to 960 MHz, 32 Pins, MLPQ-EP

Manufacturer:Semtech
Avnet Manufacturer Part #: SX1257IWLTRT
Secondary Manufacturer Part#: SX1257IWLTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SX1257 is a highly integrated RF front-end to digital I and Q modulator/demodulator Multi-PHY mode transceiver capable of supporting multiple constant and non-constant envelope modulation schemes. It is designed to operate over the 862 - 960 MHz European, North American and Japanese ISM (Industrial, Scientific and Medical) license exempt frequency bands. Its highly integrated architecture allows for a minimum of external components whilst maintaining maximum design flexibility. All major RF communication parameters are programmable and most of them can be dynamically set. The SX1257 offers support for both narrow-band and wide-band communication modes without the need to modify external components. The SX1257 is optimized for low power consumption while offering the provision for high RF output power and channelized operation. True RF technology enables a low-cost external component count whilst still satisfying ETSI, FCC and ARIB regulations.

  • Fully flexible I and Q modulator and demodulator
  • Half or full-duplex operation
  • Bullet proof RX LNA
  • Analog TX and RX pre-filtering
  • Programmable tap TX FIR-DAC filter
  • Linear TX amplifier for both constant and non-constant envelope modulation schemes

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$8.57143
6000+
$8.10811
12000+
$7.89474
24000+
$7.69231
48000+
$7.5