PDP SEO Portlet

SX1255IWLTRT

Digital I&Q RF Transceiver, 400 MHz to 510 MHz, 32 Pins, MLPQ

Manufacturer:Semtech
Avnet Manufacturer Part #: SX1255IWLTRT
Secondary Manufacturer Part#: SX1255IWLTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SX1255 is a highly integrated RF front-end to digital I and Q modulator/demodulator Multi-PHY mode transceiver capable of supporting multiple constant and non-constant envelope modulation schemes. It is designed to operate over the 400 - 510 MHz worldwide licensed and unlicensed frequency bands. Its highly integrated architecture allows for a minimum of external components whilst maintaining maximum design flexibility. All major RF communication parameters are programmable and most of them can be dynamically set. The SX1255 offers support for both narrow-band and wide-band communication modes without the need to modify external components. The SX1255 is optimized for low power consumption while offering the provision for high RF output power and channelized operation. TrueRF technology enables a low-cost external component count whilst still satisfying ETSI, FCC and ARIB and other regulations.

  • Fully flexible I and Q modulator and demodulator
  • Half or full-duplex operation
  • Bullet proof RX LNA
  • Analog TX and RX pre-filtering
  • Decimated IandQ signal under I2S industry format
  • Programmable tap TX FIR-DAC filter
  • Linear TX amplifier for both constant and non-constant envelope modulation schemes

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$8.57143
6000+
$8.10811
12000+
$7.89474
24000+
$7.69231
48000+
$7.5