PDP SEO Portlet

SX1236IMLTRT

Fully Integrated ISM Band Transceiver, 137 MHz to 1.02 GHz, 28 Pins, QFN-EP

Manufacturer:Semtech
Avnet Manufacturer Part #: SX1236IMLTRT
Secondary Manufacturer Part#: SX1236IMLTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SX1236 is a fully integrated ISM band transceiver capable of bi-band operation in most un-licensed bands in the sub-GHz space with a minimum of external components. It offers a combination of high link budget and low current consumption in all operating modes. The 143 dB link budget is achieved by a low noise CMOS receiver front end and up to +20 dBm of transmit output power. A set of internal power amplifiers are provided permitting either fully regulated - for constant RF performance, or direct supply connection - for optimal efficiency. This makes SX1236 ideal for either M2M applications powered by alkaline battery chemistries or long battery life metering applications using Lithium battery chemistries.The Low-IF architecture of the SX1236 sees fast transceiver start times and demodulation predicated towards low modulation index and Gaussian filtered spectrally efficient modulation formats.This device also support high performance (G)FSK modes for systems including WMBus, IEEE802.15.4g. The SX1236 delivers exceptional phase noise, selectivity, receiver linearity and IIP3 for significantly lower current consumption than competing devices.

  • 143 dB maximum link budget
  • +20 dBm - 100 mW constant RF output vs. V supply
  • +14 dBm high efficiency PA
  • Programmable bit rate up to 300 kbps
  • High sensitivity: down to -123 dBm
  • Bullet-proof front end: IIP3 = -11 dBm
  • Excellent blocking immunity
  • Low RX current of 10.8 mA, 200 nA register retention
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK and OOK modulation
  • Built-in bit synchronizer for clock recovery
  • Preamble detection
  • 127 dB Dynamic Range RSSI
  • Ultra-fast AFC
  • Packet engine up to 256 bytes with CRC
  • Built-in temperature sensor and low battery indicator
  • QFN 28 Package - Operating Range [-40 to +85°C]
  • Pb-free, Halogen free, RoHS/WEEE compliant product

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.4.B
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.9039
6000+
$3.76604
12000+
$3.64
24000+
$3.52258
48000+
$3.4125