PDP SEO Portlet

SX1232BIMLTRT

Integrated UHF Transceiver, 868 MHz to 915 MHz, 28 Pins, QFN-EP

Manufacturer:Semtech
Avnet Manufacturer Part #: SX1232BIMLTRT
Secondary Manufacturer Part#: SX1232BIMLTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SX1232 is a fully integrated ISM band transceiver optimized for use in the (EN 300 220-1) 868 MHz band in Europe and the (FCC Part 15) 915 MHz band in the US with a minimum of external components. It offers a combination of high link budget and low current consumption in all operating modes. The 143 dB link budget is achieved by a low noise CMOS receiver front end and up to +20 dBm of transmit output power. A pair of internal power amplifiers are provided permitting either fully regulated - for constant RF performance, or direct supply connection - for optimal efficiency. This makes SX1232 ideal for either M2M applications powered by alkaline battery chemistries or long battery life metering applications using Lithium battery chemistries.The Low-IF architecture of the SX1232 sees fast transceiver start times and demodulation predicated towards low modulation index and Gaussian filtered spectrally efficient modulation formats.

  • +20 dBm - 100 mW Constant RF output vs. Vsupply
  • +14 dBm high efficiency PA
  • Programmable bit rate up to 300kbps
  • High Sensitivity: down to -123 dBm at 1.2 kbps
  • Bullet-proof front end: IIP3 = -12 dBm
  • 80 dB Blocking Immunity
  • Low RX current of 9.3 mA, 100nA register retention
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK and OOK modulations
  • Built-in Bit Synchronizer performing Clock Recovery
  • Sync Word Recognition
  • Preamble detection
  • io-homecontrol® features
  • 115 dB+ Dynamic Range RSSI
  • Automatic RF Sense with ultra-fast AFC
  • Packet engine up to 255 bytes with CRC
  • Built-in temperature sensor and Low Battery indicator
  • QFN 24 Package - Operating Range [-40 to +85°C]
  • QFN28 Package - Operating Range [-40 to +85°C]
  • Pb-free, Halogen free, RoHS/WEEE compliant product

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.53454
6000+
$3.40971
12000+
$3.2956
24000+
$3.18929
48000+
$3.08962