SX1232-32SKA868
SX1232 Integrated RF Transceiver 860MHz-915MHz Development Kit
Manufacturer:Semtech
Product Category:
Development Boards & Evaluation Kits, Analog Development Kits, RF & Wireless Development Kits
Avnet Manufacturer Part #: SX1232-32SKA868
- RoHS 10 Compliant
- Tariff Charges
- High Sensitivity: down to -123 dBm at 1.2 kbps
- Bullet-proof front end: IIP3 = -12 dBm
- 80 dB Blocking Immunity
- Low RX current of 9.3 mA, 100nA register retention
- Fully integrated synthesizer with a resolution of 61 Hz
- FSK, GFSK, MSK, GMSK and OOK modulations
- Built-in Bit Synchronizer performing Clock Recovery
- Sync Word Recognition
- Preamble detection
- io-homecontrol® features
- 115 dB+ Dynamic Range RSSI
- Automatic RF Sense with ultra-fast AFC
- Packet engine up to 255 bytes with CRC
- Built-in temperature sensor and Low Battery indicator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.4.B |
| HTSN: | 8534000020 |
| Schedule B: | 8534000020 |