PDP SEO Portlet

SX1231HIMLTRT

Integrated UHF Transceiver, 315 MHz to 915 MHz, 24 Pins, QFN-EP

Manufacturer:Semtech
Avnet Manufacturer Part #: SX1231HIMLTRT
Secondary Manufacturer Part#: SX1231HIMLTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SX1231H is a highly integrated RF transceiver capable of operation over a wide frequency range, including the 433, 868 and 915 MHz license-free ISM (Industry Scientific and Medical) frequency bands. Its highly integrated architecture allows for a minimum of external components whilst maintaining maximum design flexibility. All major RF communication parameters are programmable and most of them can be dynamically set. The SX1231H offers the unique advantage of programmable narrow-band and wideband communication modes without the need to modify external components. The SX1231H is optimized for low power consumption while offering high RF output power and channelized operation. True RF technology enables a low cost external component count (elimination of the SAW filter) whilst still satisfying ETSI and FCC regulations.

  • +20 dBm - 100 mW Power Output Capability
  • High Sensitivity: down to -120 dBm at 1.2 kbps
  • High Selectivity: 16-tap FIR Channel Filter
  • Bullet-proof front end: IIP3 = -18 dBm, IIP2 = +35 dBm,80 dB Blocking Immunity, no Image Frequency response
  • Low current: Rx = 16 mA, 100nA register retention
  • Programmable Pout: -18 to +20 dBm in 1dB steps
  • Constant RF performance over voltage range of chip
  • FSK Bit rates up to 300 kb/s
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK and OOK modulations
  • Built-in Bit Synchronizer performing Clock Recovery
  • Incoming Sync Word Recognition
  • 115 dB+ Dynamic Range RSSI
  • Automatic RF Sense with ultra-fast AFC
  • Packet engine with CRC-16, AES-128, 66-byte FIFO
  • Built-in temperature sensor
  • QFN 24 Package - Operating Range [-40 to +85°C]
  • Pb-free, Halogen free, RoHS/WEEE compliant product

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.668