PDP SEO Portlet

SX1230I066TRT

Integrated Transmitter, 315 MHz to 915 MHz, 24 Pins, MLPQ

Manufacturer:Semtech
Avnet Manufacturer Part #: SX1230I066TRT
Secondary Manufacturer Part#: SX1230I066TRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SX1230I066 is a fully integrated transmitter which can operate in the 315, 434, 868 and 915 MHz license free ISM bands.The transmitter has two modes of operation, a conventional MCU controlled mode and a ‘stand-alone’ mode which enables the SX1230I066 to download configuration and messages from an E2PROM in response to a user input. Stand-alone mode makes the SX1230I066 ideal for miniaturized or low cost remote keyless entry (RKE) applications. It also offers the unique advantage of narrow-band and wide-band communication in a range of modulation formats.The SX1230I066 offers high RF output power and channelized operation suited for the European (ETSI EN 300-220-1), North American (FCC part 15.231, 15.247 and 15.249) and Japanese (ARIB T-67) regulatory standards.

  • +17 dBm to -18 dBm Programmable output power
  • Bit rates up to 600 kbits / sec
  • FSK, GFSK, MSK, GMSK and OOK modulation
  • Stand-alone mode: No need for a host MCU
  • Consistent RF performance over a 1.8 to 3.7 V range
  • Low phase noise (-95 dBc/Hz at 50 kHz) with automated PLL calibration and fully integrated VCO and loop filter
  • On chip RC timer for timer / wake-up applications
  • Low battery detection.

Technical Attributes

Find Similar Parts

Description Value
1.02 GHz
290 MHz
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.4.B
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.36186
6000+
$2.27845
12000+
$2.2022
24000+
$2.13116
48000+
$2.06456