PDP SEO Portlet

SRDA3.3-4.TBT

ESD Protection Device, 15 V, SOIC, 8 Pins, 3.3 V, 15 pF, SRDA

Manufacturer:Semtech
Avnet Manufacturer Part #: SRDA3.3-4.TBT
Secondary Manufacturer Part#: SRDA3.3-4.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RailClamp SRDA series low capacitance TVS Diode Array designed to protect high speed data interfaces. The device is specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. During transient conditions, the steering diodes direct the transient current to ground via the internal low voltage TVS. The TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines. It is constructed using Semtech's proprietary EPD process technology. The EPD process provides low stand-off voltages with significant reductions in leakage current and capacitance over silicon avalanche diode processes. The high surge capability (Ipp=25A, tp=8/20µs) means it can be used in high threat environments in applications.

  • Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Array of surge rated diodes with internal TVS diode
  • Protects four I/O lines
  • 15pF Low capacitance for high-speed interfaces
  • Low clamping voltage
  • Solid-state technology
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.55829
1000+
$1.47405
2000+
$1.43526
4000+
$1.39846
8000+
$1.3635