PDP SEO Portlet

SRDA12-4.TBT

ESD Protection Device, 25 V, SOIC, 8 Pins, 12 V, 15 pF, SRDA

Manufacturer:Semtech
Avnet Manufacturer Part #: SRDA12-4.TBT
Secondary Manufacturer Part#: SRDA12-4.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRDA12-4 RailClamps are surge rated diode arrays designed to protect high speed data interfaces.The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient current to ground via the internal low voltage TVS. The TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines. The SRDA12-4 may be used on lines operating up to 12 volts .SRDA12-4 are in a 8-pin SOIC package. Available with a SnPb or RoHS/WEEE compliant matte tin lead finish. The high surge capability (Ipp=25A, tp=8/20µs) means it can be used in high threat environments in applications such as CO/CPE equipment, telecommunication lines, and video lines.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Array of surge rated diodes with internal TVS diode
  • Protects four I/O lines
  • Low capacitance (<15pF) for high-speed interfaces
  • Low operating and clamping voltages
  • Solid-state technology
  • Reverse stand-off voltage, Vrwm(Max) = 12V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.58571
1000+
$1.5
2000+
$1.46053
4000+
$1.42308
8000+
$1.3875