PDP SEO Portlet

SRDA05-6.TBT

ESD Protection Device, 20 V, SOIC, 8 Pins, 5 V, 15 pF, SRDA

Manufacturer:Semtech
Avnet Manufacturer Part #: SRDA05-6.TBT
Secondary Manufacturer Part#: SRDA05-6.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamps SRDA05-6 are surge rated diode arrays designed to protect high speed data interfaces. The SRDA05-6 series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.The unique design of the SRDA05-6 series devices incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components.The low capacitance array configuration allows the user to protect six high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Array of surge rated diodes with internal TVS diode
  • Protects six I/O lines and power supply line
  • Low capacitance (<15pF) for high-speed interfaces
  • Low operating & clamping voltages
  • Solid-state technology
  • Reverse stand-off voltage, Vrwm(Max)= 5V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.57371
1000+
$1.48865
2000+
$1.44947
4000+
$1.41231
8000+
$1.377