PDP SEO Portlet

SRDA05-4.TBT

ESD Protection Device, 20 V, SOIC, 8 Pins, 5 V, 15 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: SRDA05-4.TBT
Secondary Manufacturer Part#: SRDA05-4.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRDA05-4 RailClamps are surge rated diode arrays designed to protect high speed data interfaces. The SRDA05-4 has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient current to ground via the internal low voltage TVS. The TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines. The SRDA05-4 may be used to protect lines operating up to 5 volts .SRDA05-4 are in a 8-pin SOIC package. Available with a SnPb or RoHS/WEEE compliant matte tin lead finish. The high surge capability (Ipp=25A, tp=8/20µs) means it can be used in high threat environments in applications such as CO/CPE equipment, telecommunication lines, and video lines.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Array of surge rated diodes with internal TVS diode
  • Protects four I/O lines
  • Low capacitance (<15pF) for high-speed interfaces
  • Low operating and clamping voltages
  • Solid-state technology
  • Reverse stand-off voltage, Vrwm(Max) = 5V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.55829
1000+
$1.47405
2000+
$1.43526
4000+
$1.39846
8000+
$1.3635