PDP SEO Portlet

SR70.TCT

ESD Protection Device, 7 V, SOT-143, 4 Pins, 70 V, 10 pF

Manufacturer:Semtech
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: SR70.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transient protection for high speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 1kV, 24A (8/20µs)
  • Array of surge rated, low capacitance diodes
  • Protects two I/O lines
  • Low capacitance (5pF typical) for high-speed interfaces
  • Low clamping voltage
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
2 Lines
4 Pins
70 V
70 V
null
null
-55 °C
null
null
125 °C
null
10 pF
85 V
null
null
7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.43784
3000+
$0.43784
6000+
$0.42914
12000+
$0.42298
24000+
$0.41699
48000+
$0.405
SubTotal:
$1,313.52