PDP SEO Portlet

SR2.8.TCT

ESD Protection Device, 8.5 V, SOT-143, 4 Pins, 2.8 V, 10 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: SR2.8.TCT
Secondary Manufacturer Part#: SR2.8.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SR2.8 RailClamps are surge rated diode arrays designed to protect high speed data interfaces. The SR series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and tertiary lightning. The unique design of the SR series devices incorporates four surge rated, low capacitance steering diodes, and a TVS diode in a single package. The TVS diode is constructed using proprietary low voltage EPD technology for superior electrical characteristics at 2.8 volts.During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components. The low capacitance array configuration allows the user to protect two high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges.

  • ESD protection to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs)
  • Array of surge rated diodes with internal EPD TVS? diode
  • Protects two I/O lines
  • Low capacitance (<10pF) for high-speed interfaces
  • Low leakage current (< 1µA)
  • Low operating voltage: 2.8V
  • Solid-state technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.09543
6000+
$1.03622
12000+
$1.00895
24000+
$0.98308
48000+
$0.9585