PDP SEO Portlet

SR12.TCT

ESD Protection Device, 31 V, SOT-143, 4 Pins, 12 V, 10 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: SR12.TCT
Secondary Manufacturer Part#: SR12.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Rail Clamps SR12 are surge rated diode arrays designed to protect high speed data interfaces. The SR12 has been specifically designed to protect sensitive components which are connected to data and transmission lines from over voltages caused by ESD (electrostatic discharge), EFT (electrical fast transients), and lightning.The unique design of the SR12 incorporates four surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components.The low capacitance array configuration allows the user to protect two high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges.

  • Transient protection for high speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 0.5kV, 12A (8/20µs)
  • Array of surge rated diodes with internal TVS Diode
  • Protects two I/O lines
  • Operating Voltage: 12 volts
  • Low capacitance (5pF typical) for high-speed interfaces
  • Low clamping voltage
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
13.3 V
10 pF
31 V
SOT-143
Unidirectional
Surface Mount
2
4
2
125 °C
-55 °C
12 V
500 W
1 uA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.00286
6000+
$0.94865
12000+
$0.92368
24000+
$0.9
48000+
$0.8775