PDP SEO Portlet

SMS3.3.TCT

ESD Suppressor TVS 25KV 6-Pin SOT-23 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SMS3.3.TCT
Secondary Manufacturer Part#: SMS3.3.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMS3.3 of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD, lightning, and other voltage-induced transient events. Each device will protect up to four lines operating at 3.3 volts.The SMS3.3 is a solid-state device designed specifically for transient suppression. It is constructed using proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over traditional pn junction processes. They offer desirable characteristics for board level protection including fast response time, low clamping voltage and no device degradation.The SMS3.3 may be used to meet the immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge). The low cost SOT23-6L package makes them ideal for use in portable electronics such as cell phones, PDAs, and notebook computers.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 10A (8/20µs)
  • Protects four I/O lines
  • Working voltage: 3.3V
  • Low leakage current (<1µA)
  • Low clamping voltage
  • Solid-state EPD TVS technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4095
6000+
$0.406
12000+
$0.40022
24000+
$0.39445
48000+
$0.38868