SMS15C.TCT
ESD Suppressor TVS ±15KV 6-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The SMS15C series of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD and other voltage-induced transient events. Each device will protect up to five lines. They are available with operating voltages of 15V. They are unidirectional devices and may be used on lines where the signal polarities are above ground.TVS diodes are solid-state devices designed specifically for transient suppression. They feature large cross-sectional area junctions for conducting high transient currents. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation.The SMS series devices may be used to meet the immunity requirements of IEC 61000-4-2, level 4. The low cost S0T23-6L package makes them ideal for use in portable electronics such as cell phones, PDA's, and notebook computers.
- Transient protection for data lines to
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 24A (8/20µs)
- Small package for use in portable electronics
- Protects five I/O lines
- Working voltages: 15V
- Low leakage current
- Low operating and clamping voltages
- Solid-state silicon avalanche technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 pF | ||
| 29 V | ||
| SOT-23 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 6 | ||
| 5 | ||
| 125 °C | ||
| -55 °C | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |