PDP SEO Portlet

SMF3.3.TCT

TVS Diode, Unidirectional, 3.3 V, 8 V, SC-70, 5 Pins

Manufacturer:Semtech
Avnet Manufacturer Part #: SMF3.3.TCT
Secondary Manufacturer Part#: SMF3.3.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMF3.3 of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD, lightning, and other voltage-induced transient events. Each device will protect up to four lines operating at 3.3 volts.The SMF3.3 is a solid-state

  • ESD protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Small package for use in portable electronics
  • Protects four I/O lines
  • Working voltag

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.58629
6000+
$0.5546
12000+
$0.54
24000+
$0.52615
48000+
$0.513