PDP SEO Portlet

SMF05C.TCT

Diode TVS Array 5 Uni-Dir 5V 100W 6-Pin SC-70 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SMF05C.TCT
Secondary Manufacturer Part#: SMF05C.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMF05.CTCT TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD and other voltage-induced transient events. They are designed for use in applications where board space is at a premium. Each device will protect up to five lines. They are unidirectional devices and may be used on lines where the signal polarities are above ground.TVS diodes are solid-state devices designed specifically for transient suppression. They feature large cross-sectional area junctions for conducting high transient currents. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.The SMF05.CTCT devices may be used to meet the immunity requirements of IEC 61000-4-2, level 4. The small SC70 package makes them ideal for use in portable electronics such as cell phones, PDA's, notebook computers, and digital cameras.

  • ESD protection for data lines to:
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Small package for use in portable electronics
  • Protects five I/O lines
  • Working voltage: 5V
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon-avalanche technology
  • Lead finish Matte Sn

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.30649
6000+
$0.3004
12000+
$0.29608
24000+
$0.29189
48000+
$0.2835