PDP SEO Portlet

SMDA12.TBT

ESD Suppressor TVS 25KV 8-Pin SOIC T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SMDA12.TBT
Secondary Manufacturer Part#: SMDA12.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMDA12 of TVS arrays are designed to provide unidirectional protection for sensitive electronics from damage or latch-up due to ESD, lightning, and other voltage-induced transient events. Each device will protect four data or I/O lines. They are available with operating voltages of 12V.TVS diodes are solid-state devices designed specifically for transient suppression. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The low profile S0-8 package allows the user to protect up to four independent lines with one package. The SMDA12 is suitable protection for sensitive semiconductors components such as microprocessors, ASICs, transceivers, transducers, and CMOS memory.The SMDA12 devices may be used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 for air and contact discharge.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs) Unidirectional protection
  • Small SO-8 package Protects four I/O lines
  • Working voltages: 12V
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.45029
1000+
$1.37189
2000+
$1.33579
4000+
$1.30154
8000+
$1.269