PDP SEO Portlet

SMDA12C.TBT

TVS Diode, Bidirectional, 12 V, 24 V, SOIC, 8 Pins

Manufacturer:Semtech
Avnet Manufacturer Part #: SMDA12C.TBT
Secondary Manufacturer Part#: SMDA12C.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMDA12C , TVS arrays are designed to provide bidirectional protection for sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. Each device will protect four data or I/O lines. They are availab

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs) Bidirectional protection
  • Small SO-8 package
  • Pro

Technical Attributes

Find Similar Parts

Description Value
120 pF
Bi-Directional
25@HBM kV
Matte Tin
260
24 V
12 V
13.3 V
Surface Mount
MSL 1 - Unlimited
4
-55 to 125 °C
300 W
8
5 x 4 x 1.5 mm
SOIC
TVS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.268
1000+
$2.1454
2000+
$2.08895
4000+
$2.03538
8000+
$1.9845